
MK40DN512VMD10 | |
|---|---|
DigiKey Part Number | MK40DN512VMD10-ND |
Manufacturer | |
Manufacturer Product Number | MK40DN512VMD10 |
Description | IC MCU 32B 512KB FLASH 144MAPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K40 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | MK40DN512VMD10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 98 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 42x16b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-MAPBGA (13x13) | |
Package / Case | 144-LBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM73.13000 | RM73.13 |
| 10 | RM58.13500 | RM581.35 |
| 25 | RM54.38920 | RM1,359.73 |
| 160 | RM49.20150 | RM7,872.24 |
| 320 | RM47.86028 | RM15,315.29 |
| 640 | RM46.75672 | RM29,924.30 |
| Unit Price without VAT: | RM73.13000 |
|---|---|
| Unit Price with VAT: | RM80.44300 |





