
MK60DN512ZCAB10R | |
|---|---|
DigiKey Part Number | MK60DN512ZCAB10R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MK60DN512ZCAB10R |
Description | IC MCU 32BIT 512KB FLSH 120WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K60 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 120-WLCSP (5.29x5.28) |
Datasheet | Datasheet |
EDA/CAD Models | MK60DN512ZCAB10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 38x16b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 120-WLCSP (5.29x5.28) | |
Package / Case | 120-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM48.83619 | RM146,508.57 |
| Unit Price without VAT: | RM48.83619 |
|---|---|
| Unit Price with VAT: | RM53.71981 |





