
MKE02Z32VQH2 | |
|---|---|
DigiKey Part Number | 568-14594-ND |
Manufacturer | |
Manufacturer Product Number | MKE02Z32VQH2 |
Description | IC MCU 32BIT 32KB FLASH 64QFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 20MHz 32KB (32K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MKE02Z32VQH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 20MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 57 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 2x6b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFP (14x14) | |
Package / Case | 64-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.18000 | RM17.18 |
| 10 | RM13.01000 | RM130.10 |
| 84 | RM10.93917 | RM918.89 |
| 168 | RM10.49071 | RM1,762.44 |
| 252 | RM10.26635 | RM2,587.12 |
| 504 | RM9.93716 | RM5,008.33 |
| 1,008 | RM9.66617 | RM9,743.50 |
| 2,520 | RM9.38015 | RM23,637.98 |
| Unit Price without VAT: | RM17.18000 |
|---|---|
| Unit Price with VAT: | RM18.89800 |



