
MKE16F512VLH16 | |
|---|---|
DigiKey Part Number | 568-14459-ND |
Manufacturer | |
Manufacturer Product Number | MKE16F512VLH16 |
Description | IC MCU 32BIT 512KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F Kinetis KE1xF Microcontroller IC 32-Bit 168MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MKE16F512VLH16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 168MHz | |
Connectivity | CANbus, FlexIO, I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, PWM, WDT | |
Number of I/O | 58 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 68K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.01000 | RM39.01 |
| 10 | RM30.35800 | RM303.58 |
| 25 | RM28.20240 | RM705.06 |
| 160 | RM25.21425 | RM4,034.28 |
| 320 | RM24.44191 | RM7,821.41 |
| 640 | RM23.80622 | RM15,235.98 |
| 1,120 | RM23.37602 | RM26,181.14 |
| Unit Price without VAT: | RM39.01000 |
|---|---|
| Unit Price with VAT: | RM42.91100 |

