
MKL15Z64VFT4 | |
|---|---|
DigiKey Part Number | MKL15Z64VFT4-ND |
Manufacturer | |
Manufacturer Product Number | MKL15Z64VFT4 |
Description | IC MCU 32BIT 64KB FLASH 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MKL15Z64VFT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, TSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 15x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM26.59000 | RM26.59 |
| 10 | RM20.42300 | RM204.23 |
| 25 | RM18.88320 | RM472.08 |
| 100 | RM17.18810 | RM1,718.81 |
| 260 | RM16.34969 | RM4,250.92 |
| 520 | RM15.86812 | RM8,251.42 |
| 1,040 | RM15.47164 | RM16,090.51 |
| 2,600 | RM14.01575 | RM36,440.95 |
| Unit Price without VAT: | RM26.59000 |
|---|---|
| Unit Price with VAT: | RM29.24900 |











