Accelerometer X, Y, Z Axis ±8g 0.5Hz ~ 400Hz 12-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA8491QR2

DigiKey Part Number
568-15096-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA8491QR2
Description
ACCELEROMETER 8G I2C 12QFN
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±8g 0.5Hz ~ 400Hz 12-QFN (3x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±8g
Sensitivity (LSB/g)
1024
Sensitivity (mV/g)
-
Bandwidth
0.5Hz ~ 400Hz
Output Type
I2C
Voltage - Supply
1.95V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-TQFN Exposed Pad
Supplier Device Package
12-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types