MMH3111NT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 162
Unit Price: RM18.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 798
Unit Price: RM38.38000
Datasheet
RF Amplifier IC Cellular, PCS, ISM, WLL 250MHz ~ 4GHz SOT-89-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMH3111NT1

DigiKey Part Number
MMH3111NT1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMH3111NT1
Description
IC AMP CELL 250MHZ-4GHZ SOT89-4
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCS, ISM, WLL 250MHz ~ 4GHz SOT-89-4
Datasheet
 Datasheet
EDA/CAD Models
MMH3111NT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
250MHz ~ 4GHz
P1dB
22.5dBm
Gain
12dB
Noise Figure
3.2dB
RF Type
Cellular, PCS, ISM, WLL
Voltage - Supply
5V
Current - Supply
150mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes