


MPC5125YVN400R | |
|---|---|
DigiKey Part Number | MPC5125YVN400R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPC5125YVN400R |
Description | IC MCU 32BIT ROMLESS 324PBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e300 MPC51xx Microcontroller IC 32-Bit 400MHz ROMless 324-PBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e300 | |
Core Size | 32-Bit | |
Speed | 400MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, USB OTG | |
Peripherals | DMA, WDT | |
Number of I/O | 64 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.08V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 324-PBGA (23x23) | |
Package / Case | 324-BBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM157.43878 | RM78,719.39 |
| Unit Price without VAT: | RM157.43878 |
|---|---|
| Unit Price with VAT: | RM173.18266 |

