MPC5744P - e200 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC5744P-257DS

DigiKey Part Number
MPC5744P-257DS-ND
Manufacturer
Manufacturer Product Number
MPC5744P-257DS
Description
MPC5744P EVAL BRD
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MPC5744P - e200 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
e200
Platform
-
Utilized IC / Part
MPC5744P
Mounting Type
Socket
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4,918.34000RM4,918.34
Manufacturers Standard Package
Unit Price without VAT:RM4,918.34000
Unit Price with VAT:RM5,410.17400