
MPC5777C-DEVB2 | |
|---|---|
DigiKey Part Number | 568-MPC5777C-DEVB2-ND |
Manufacturer | |
Manufacturer Product Number | MPC5777C-DEVB2 |
Description | EVAL BOARD FOR MPC5777C |
Customer Reference | |
Detailed Description | MPC5777C - Engine Control Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Engine Control | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | MPC5777C | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |



