
PCAL6416AEV-ARD | |
|---|---|
DigiKey Part Number | 568-PCAL6416AEV-ARD-ND |
Manufacturer | |
Manufacturer Product Number | PCAL6416AEV-ARD |
Description | 16-BIT GPIO EXPAND EVAL BOARD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PCAL6416A GPIO Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | GPIO | |
Utilized IC / Part | PCAL6416A | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM165.48000 | RM165.48 |
| Unit Price without VAT: | RM165.48000 |
|---|---|
| Unit Price with VAT: | RM182.02800 |




