Pressure Sensor 2.9PSI ~ 36.26PSI (20kPa ~ 250kPa) Absolute Male - 0.13" (3.3mm) Tube 0.3 V ~ 4.9 V 8-SOIC (0.335", 8.50mm Width), Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXH6250AC6U

DigiKey Part Number
MPXH6250AC6U-ND
Manufacturer
Manufacturer Product Number
MPXH6250AC6U
Description
SENSOR 36.26PSIA 0.13" 4.9V SSOP
Customer Reference
Detailed Description
Pressure Sensor 2.9PSI ~ 36.26PSI (20kPa ~ 250kPa) Absolute Male - 0.13" (3.3mm) Tube 0.3 V ~ 4.9 V 8-SOIC (0.335", 8.50mm Width), Top Port
Datasheet
 Datasheet
EDA/CAD Models
MPXH6250AC6U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
2.9PSI ~ 36.26PSI (20kPa ~ 250kPa)
Output Type
Analog Voltage
Output
0.3 V ~ 4.9 V
Accuracy
±1.5%
Voltage - Supply
4.74V ~ 5.46V
Port Size
Male - 0.13" (3.3mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
145.04PSI (1000kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.335", 8.50mm Width), Top Port
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types