
MRF24G300HR5 | |
|---|---|
DigiKey Part Number | 568-MRF24G300HR5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF24G300HR5 |
Description | RF MOSFET GAN 48V NI780 |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 2.4GHz ~ 2.5GHz 15.2dB 300W NI-780-4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | GaN | |
Configuration | 2 N-Channel | |
Frequency | 2.4GHz ~ 2.5GHz | |
Gain | 15.2dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 300W | |
Voltage - Rated | 125 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-780-4 | |
Supplier Device Package | NI-780-4 |

