
MRFE6VP61K25HSR6 | |
|---|---|
DigiKey Part Number | MRFE6VP61K25HSR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRFE6VP61K25HSR6 |
Description | RF MOSFET LDMOS 50V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 100 mA 230MHz 24dB 1250W NI-1230S |
Datasheet | Datasheet |
EDA/CAD Models | MRFE6VP61K25HSR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 230MHz | |
Gain | 24dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 1250W | |
Voltage - Rated | 133 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-1230S | |
Supplier Device Package | NI-1230S | |
Base Product Number |



