


MRFX1K80H-27MHZ | |
|---|---|
DigiKey Part Number | 568-13867-ND |
Manufacturer | |
Manufacturer Product Number | MRFX1K80H-27MHZ |
Description | MRFX1K80H REF BRD 27MHZ 1800W |
Customer Reference | |
Detailed Description | MRFX1K80H - Transistor 27MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transistor | |
Frequency | 27MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MRFX1K80H | |
Note | - | |
RF Type | - | |
RF Frequency | 27MHz | |
Function | Transistor | |
Base Product Number |



