NCF2960MHN/T0B04CJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCF2960MHN/T0B04CJ

DigiKey Part Number
NCF2960MHN/T0B04CJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCF2960MHN/T0B04CJ
Description
IC PASS ENTRY 315/434/868/915MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Passive Entry/Start IC 315MHz, 434MHz, 868MHz, 915MHz 2.1V ~ 3.6V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Passive Entry/Start
Frequency
315MHz, 434MHz, 868MHz, 915MHz
Standards
-
Interface
-
Voltage - Supply
2.1V ~ 3.6V
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM12.78102RM76,686.12
Manufacturers Standard Package
Unit Price without VAT:RM12.78102
Unit Price with VAT:RM14.05912