
NT4H2421G0DA8/02J | |
|---|---|
DigiKey Part Number | 568-NT4H2421G0DA8/02JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NT4H2421G0DA8/02J |
Description | CLHW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, ISO 7816-4 MOA8, Smart Card Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 7816-4 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Package / Case | MOA8, Smart Card Module | |
Supplier Device Package | PLLMC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | RM1.37723 | RM41,316.90 |
| Unit Price without VAT: | RM1.37723 |
|---|---|
| Unit Price with VAT: | RM1.51495 |

