MFR Recommended

NT4H2421G0DUD/02V | |
|---|---|
DigiKey Part Number | 568-NT4H2421G0DUD/02V-ND |
Manufacturer | |
Manufacturer Product Number | NT4H2421G0DUD/02V |
Description | CLHW |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, ISO 7816-4 Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 7816-4 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Package / Case | Die | |
Supplier Device Package | Wafer | |
Base Product Number |

