PCA9539BSHP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 38,675
Unit Price: RM7.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM2.83324
Datasheet
I/O Expander 16 I2C 400 kHz 24-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9539BSHP

DigiKey Part Number
568-11437-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9539BSHP
Description
IC XPNDR 400KHZ I2C 24HVQFN
Customer Reference
Detailed Description
I/O Expander 16 I2C 400 kHz 24-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Open Drain
Current - Output Source/Sink
50mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes