Power Switch/Driver 1:1 N-Channel 3A 12-WLCSP (1.6x1.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX5P3001UKZ

DigiKey Part Number
568-11380-2-ND - Tape & Reel (TR)
568-11380-1-ND - Cut Tape (CT)
568-11380-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX5P3001UKZ
Description
IC PWR SWITCH N-CHAN 1:1 12WLCSP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 12-WLCSP (1.6x1.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 30V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
3A
Rds On (Typ)
62mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
12-WLCSP (1.6x1.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.71000RM5.71
10RM4.14500RM41.45
25RM3.75880RM93.97
100RM3.33130RM333.13
250RM3.12772RM781.93
500RM3.00512RM1,502.56
1,000RM2.90800RM2,908.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.77938RM8,338.14
6,000RM2.71834RM16,310.04
9,000RM2.68778RM24,190.02
Manufacturers Standard Package
Unit Price without VAT:RM5.71000
Unit Price with VAT:RM6.28100