
OM-SE050ARD-F | |
|---|---|
DigiKey Part Number | 568-OM-SE050ARD-F-ND |
Manufacturer | |
Manufacturer Product Number | OM-SE050ARD-F |
Description | SE050F ARDUINO DEV KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SE050 Security Interface Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Interface | |
Function | Security | |
Utilized IC / Part | SE050 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM330.96000 | RM330.96 |
| Unit Price without VAT: | RM330.96000 |
|---|---|
| Unit Price with VAT: | RM364.05600 |

