
OM5588/N5331U01,69 | |
|---|---|
DigiKey Part Number | OM5588/N5331U01,69-ND |
Manufacturer | |
Manufacturer Product Number | OM5588/N5331U01,69 |
Description | KIT DEMO PN533/C207 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PN533 - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Near Field Communication (NFC) | |
Frequency | 13.56MHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | PN533 | |
Note | - | |
RF Type | Near Field Communication (NFC) | |
RF Frequency | 13.56MHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,075.62000 | RM1,075.62 |
| Unit Price without VAT: | RM1,075.62000 |
|---|---|
| Unit Price with VAT: | RM1,183.18200 |

