BFU690F - Amplifier 2.33GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM7692/BFU690F,598

DigiKey Part Number
568-8511-ND
Manufacturer
Manufacturer Product Number
OM7692/BFU690F,598
Description
EVAL BOARD FOR BFU690F
Customer Reference
Detailed Description
BFU690F - Amplifier 2.33GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Amplifier
Frequency
2.33GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
BFU690F
Note
-
RF Type
-
RF Frequency
2.33GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.