


ON5274,115 | |
|---|---|
DigiKey Part Number | ON5274,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ON5274,115 |
Description | RF MOSFET SC73 |
Customer Reference | |
Detailed Description | RF Mosfet SC-73 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | - | |
Configuration | - | |
Frequency | - | |
Gain | - | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |

