
P1014NSN5DFA | |
|---|---|
DigiKey Part Number | P1014NSN5DFA-ND |
Manufacturer | |
Manufacturer Product Number | P1014NSN5DFA |
Description | IC MPU QORIQ P1 800MHZ 425TEPBGA |
Customer Reference | |
Detailed Description | PowerPC e500v2 Microprocessor IC QorIQ P1 1 Core, 32-Bit 800MHz 425-TEPBGA I (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Core Processor | PowerPC e500v2 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 800MHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3, DDR3L | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | SATA 3Gbps (2) | |
USB | USB 2.0 + PHY (1) | |
Voltage - I/O | - | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 425-FBGA | |
Supplier Device Package | 425-TEPBGA I (19x19) | |
Additional Interfaces | DUART, I2C, MMC/SD, SPI | |
Base Product Number |


