Direct
Similar
Similar
Similar
Similar
Similar
Similar

PBR951,215 | |
|---|---|
DigiKey Part Number | 568-1175-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBR951,215 |
Description | RF TRANS NPN 10V 8GHZ SOT-23 |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 100mA 8GHz 365mW Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | PBR951,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 1.3dB ~ 2dB @ 1GHz ~ 2GHz | |
Gain | - | |
Power - Max | 365mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 5mA, 6V | |
Current - Collector (Ic) (Max) | 100mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (TO-236AB) | |
Base Product Number |








