Similar



PBRN113ES,126 | |
|---|---|
DigiKey Part Number | PBRN113ES,126-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PBRN113ES,126 |
Description | TRANS PREBIAS NPN 40V TO92-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40 V 800 mA 700 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 1 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 300mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 1.15V @ 8mA, 800mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 700 mW | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |


