PCA82C250T/N4,118 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 4,744
Unit Price: RM11.90000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 4,676
Unit Price: RM12.14000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 17,200
Unit Price: RM12.88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 473
Unit Price: RM34.16000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,135
Unit Price: RM34.16000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 324
Unit Price: RM28.88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,398
Unit Price: RM28.88000
Datasheet

Similar


Texas Instruments
In Stock: 29,681
Unit Price: RM8.59000
Datasheet

Similar


Texas Instruments
In Stock: 2,648
Unit Price: RM35.78000
Datasheet

Similar


Texas Instruments
In Stock: 266
Unit Price: RM13.87000
Datasheet

Similar


Texas Instruments
In Stock: 262
Unit Price: RM11.98000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM16.15000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM16.15000
Datasheet

Similar


Texas Instruments
In Stock: 1,857
Unit Price: RM20.53000
Datasheet
1/1 Transceiver Half CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA82C250T/N4,118

DigiKey Part Number
568-1021-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA82C250T/N4,118
Description
IC TRANSCEIVER HALF 1/1 8SO
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA82C250T/N4,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
150 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types