PCA82C251/N3,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 926
Unit Price: RM20.53000
Datasheet
1/1 Transceiver Half CANbus 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/1 Transceiver Half CANbus 8-DIP
8-DIP SOT97-1

PCA82C251/N3,112

DigiKey Part Number
568-1022-5-ND
Manufacturer
Manufacturer Product Number
PCA82C251/N3,112
Description
IC TRANSCEIVER HALF 1/1 8DIP
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
150 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes