PCA9534PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 674
Unit Price: RM24.27000
Datasheet

Similar


Texas Instruments
In Stock: 15,291
Unit Price: RM8.20000
Datasheet

Similar


Texas Instruments
In Stock: 8
Unit Price: RM6.70000
Datasheet

Similar


Texas Instruments
In Stock: 8,946
Unit Price: RM6.58000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: RM5.83000
Datasheet

Similar


Texas Instruments
In Stock: 7,262
Unit Price: RM5.75000
Datasheet
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9534PW,112

DigiKey Part Number
568-12127-5-ND
Manufacturer
Manufacturer Product Number
PCA9534PW,112
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9534PW,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types