
PCA9536D,118 | |
|---|---|
DigiKey Part Number | 568-1835-2-ND - Tape & Reel (TR) 568-1835-1-ND - Cut Tape (CT) 568-1835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9536D,118 |
Description | IC XPNDR 400KHZ I2C SMBUS 8SO |
Customer Reference | |
Detailed Description | I/O Expander 4 I2C, SMBus 400 kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9536D,118 Models |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 4 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Interrupt Output No | Supplier Device Package 8-SO |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCAL6408AEX1Z | NXP USA Inc. | 7,288 | 568-13687-1-ND | RM5.28000 | MFR Recommended |
| PCA9536DR | Texas Instruments | 18,780 | 296-21765-1-ND | RM6.15000 | Direct |
| PCA9536D | Rochester Electronics, LLC | 41,860 | 2156-PCA9536D-ND | RM7.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.44000 | RM5.44 |
| 10 | RM3.94000 | RM39.40 |
| 25 | RM3.56800 | RM89.20 |
| 100 | RM3.15990 | RM315.99 |
| 250 | RM2.96540 | RM741.35 |
| 500 | RM2.84798 | RM1,423.99 |
| 1,000 | RM2.75142 | RM2,751.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.64946 | RM6,623.65 |
| 5,000 | RM2.58801 | RM12,940.05 |
| 7,500 | RM2.55724 | RM19,179.30 |
| 12,500 | RM2.52316 | RM31,539.50 |
| Unit Price without VAT: | RM5.44000 |
|---|---|
| Unit Price with VAT: | RM5.98400 |



