I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9538ABSHP

DigiKey Part Number
568-9914-2-ND - Tape & Reel (TR)
568-9914-1-ND - Cut Tape (CT)
568-9914-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9538ABSHP
Description
IC XPND 400KHZ I2C SMBUS 16HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PCA9538ABSHP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-HVQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,041
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.78000RM6.78
10RM4.96800RM49.68
25RM4.51360RM112.84
100RM4.01370RM401.37
250RM3.77564RM943.91
500RM3.63198RM1,815.99
1,000RM3.54084RM3,540.84
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM3.13485RM18,809.10
12,000RM3.07841RM36,940.92
Manufacturers Standard Package
Unit Price without VAT:RM6.78000
Unit Price with VAT:RM7.45800