
PCA9555DB,118 | |
|---|---|
DigiKey Part Number | 568-1057-2-ND - Tape & Reel (TR) 568-1057-1-ND - Cut Tape (CT) 568-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9555DB,118 |
Description | IC XPNDR 400KHZ I2C SMBUS 24SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9555DB,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.60000 | RM10.60 |
| 10 | RM7.87600 | RM78.76 |
| 25 | RM7.19920 | RM179.98 |
| 100 | RM6.45450 | RM645.45 |
| 250 | RM6.09944 | RM1,524.86 |
| 500 | RM5.88534 | RM2,942.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.70910 | RM5,709.10 |
| 2,000 | RM5.56407 | RM11,128.14 |
| 3,000 | RM5.49147 | RM16,474.41 |
| 5,000 | RM5.41099 | RM27,054.95 |
| 7,000 | RM5.36396 | RM37,547.72 |
| Unit Price without VAT: | RM10.60000 |
|---|---|
| Unit Price with VAT: | RM11.66000 |








