
PCA9671BS,118 | |
|---|---|
DigiKey Part Number | 568-8718-2-ND - Tape & Reel (TR) 568-8718-1-ND - Cut Tape (CT) 568-8718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9671BS,118 |
Description | IC XPNDR 1MHZ I2C 24HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 1 MHz 24-HVQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9671BS,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | No | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.61000 | RM9.61 |
| 10 | RM7.13900 | RM71.39 |
| 25 | RM6.51840 | RM162.96 |
| 100 | RM5.83440 | RM583.44 |
| 250 | RM5.50796 | RM1,376.99 |
| 500 | RM5.31128 | RM2,655.64 |
| 1,000 | RM5.25178 | RM5,251.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM4.85161 | RM29,109.66 |
| Unit Price without VAT: | RM9.61000 |
|---|---|
| Unit Price with VAT: | RM10.57100 |











