Similar
Similar

PCF1178CT,112 | |
|---|---|
DigiKey Part Number | PCF1178CT,112-ND |
Manufacturer | |
Manufacturer Product Number | PCF1178CT,112 |
Description | IC DRVR 7 SEGMENT 4 DIGIT 28SO |
Customer Reference | |
Detailed Description | LCD Driver 28-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 7 Segment | |
Interface | - | |
Digits or Characters | 4 Digits | |
Current - Supply | 950 µA | |
Voltage - Supply | 3V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Base Product Number |



