Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF2129AT/2,518

DigiKey Part Number
568-9817-2-ND - Tape & Reel (TR)
568-9817-1-ND - Cut Tape (CT)
568-9817-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF2129AT/2,518
Description
IC RTC CLOCK/CALENDAR I2C 20SO
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, TCXO/Crystal, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1.8V ~ 4.2V
Voltage - Supply, Battery
1.8V ~ 4.2V
Current - Timekeeping (Max)
1.5µA @ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,189
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM22.34000RM22.34
10RM17.06000RM170.60
25RM15.74120RM393.53
100RM14.29200RM1,429.20
250RM13.60136RM3,400.34
500RM13.43682RM6,718.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM12.56039RM25,120.78
Manufacturers Standard Package
Unit Price without VAT:RM22.34000
Unit Price with VAT:RM24.57400