
PCF7953XTTC1AC2000 | |
|---|---|
DigiKey Part Number | 568-15031-2-ND - Tape & Reel (TR) 568-15031-1-ND - Cut Tape (CT) 568-15031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF7953XTTC1AC2000 |
Description | IC KEYLESS ENTRY/GO 28TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter Antenna 28-TSSOP (0.173", 4.40mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | - | |
Applications | - | |
Modulation or Protocol | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Current - Transmitting | - | |
Data Interface | - | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM52.72000 | RM52.72 |
| 10 | RM41.38600 | RM413.86 |
| 25 | RM38.55680 | RM963.92 |
| 100 | RM35.44860 | RM3,544.86 |
| 250 | RM33.96676 | RM8,491.69 |
| 500 | RM33.07354 | RM16,536.77 |
| 1,000 | RM32.97548 | RM32,975.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM31.56269 | RM78,906.73 |
| Unit Price without VAT: | RM52.72000 |
|---|---|
| Unit Price with VAT: | RM57.99200 |

