Capacitive Touch Buttons 8-WLCSP (1.16x0.86)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8883US/7EA/1Y

DigiKey Part Number
568-11632-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCF8883US/7EA/1Y
Description
IC PROXIMITY SWITCH UNCASED
Customer Reference
Detailed Description
Capacitive Touch Buttons 8-WLCSP (1.16x0.86)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
Yes
Number of Inputs
1
LED Driver Channels
-
Interface
Open Drain
Resolution
14 b
Voltage - Supply
3V ~ 9V
Current - Supply
3µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-UFBGA, WLCSP
Supplier Device Package
8-WLCSP (1.16x0.86)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.