Similar
Similar
Similar



PHT6N06LT,135 | |
|---|---|
DigiKey Part Number | 568-7367-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHT6N06LT,135 |
Description | MOSFET N-CH 55V 2.5A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 55 V 2.5A (Ta) 1.8W (Ta), 8.3W (Tc) Surface Mount SC-73 |
EDA/CAD Models | PHT6N06LT,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 5A, 5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 5 V | |
Vgs (Max) | ±13V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 8.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-73 | |
Package / Case | ||
Base Product Number |



