N-Channel 20 V 1A (Tc) 560mW (Tc) Surface Mount SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMF290XN,115

DigiKey Part Number
568-6870-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMF290XN,115
Description
MOSFET N-CH 20V 1A SOT323-3
Customer Reference
Detailed Description
N-Channel 20 V 1A (Tc) 560mW (Tc) Surface Mount SC-70
EDA/CAD Models
PMF290XN,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
350mOhm @ 200mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.72 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
34 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
560mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.