
PTN3460IBS/F2Z | |
|---|---|
DigiKey Part Number | PTN3460IBS/F2Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN3460IBS/F2Z |
Description | IC INTFACE SPECIALIZED 56HVQFN |
Customer Reference | |
Detailed Description | LVDS Interface 56-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | LVDS | |
Interface | - | |
Voltage - Supply | 3.3V | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |

