PTN36221AHXHP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 61
Unit Price: RM7.53000
Datasheet

Similar


Texas Instruments
In Stock: 4,754
Unit Price: RM11.70000
Datasheet

Similar


Texas Instruments
In Stock: 3,216
Unit Price: RM13.95000
Datasheet
Buffer, ReDriver 1 Channel 12-X2QFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN36221AHXHP

DigiKey Part Number
568-11581-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTN36221AHXHP
Description
IC REDRIVER USB 3.0 1CH 12X2QFN
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 12-X2QFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
USB 3.0
Input
-
Output
-
Data Rate (Max)
-
Number of Channels
1
Delay Time
0.5ns
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
1.71V ~ 1.89V
Current - Supply
57mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-XFQFN
Supplier Device Package
12-X2QFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes