
PTN5100DBSMP | |
|---|---|
DigiKey Part Number | 568-13085-2-ND - Tape & Reel (TR) 568-13085-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PTN5100DBSMP |
Description | IC USB PD PHY TYPE C 20HVQFN |
Customer Reference | |
Detailed Description | USB Controller USB Interface 20-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | USB | |
Standards | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-HVQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.24000 | RM10.24 |
| 10 | RM7.60400 | RM76.04 |
| 25 | RM6.94840 | RM173.71 |
| 100 | RM6.22640 | RM622.64 |
| 250 | RM5.88164 | RM1,470.41 |
| 500 | RM5.67400 | RM2,837.00 |
| 1,000 | RM5.62372 | RM5,623.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM4.65941 | RM27,956.46 |
| Unit Price without VAT: | RM10.24000 |
|---|---|
| Unit Price with VAT: | RM11.26400 |

