172-QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S32K314NHT1MPBSR

DigiKey Part Number
568-S32K314NHT1MPBSR-ND
Manufacturer
Manufacturer Product Number
S32K314NHT1MPBSR
Description
S32K314NHT1MPBSR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 172-QFP (16x16)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit
Speed
160MHz
Connectivity
CANbus, FlexIO, I2C, LINbus, QSPI, SAI, SENT, SPI, UART/USART
Peripherals
DMA, I2S, WDT
Number of I/O
142
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
128K x 8
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
2.97V ~ 5.5V
Data Converters
A/D 24x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
172-QFP (16x16)
Package / Case
172-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
300RM43.38950RM13,016.85
Manufacturers Standard Package
Unit Price without VAT:RM43.38950
Unit Price with VAT:RM47.72845