



S32K388EVB-Q289 | |
|---|---|
DigiKey Part Number | 568-S32K388EVB-Q289-ND |
Manufacturer | |
Manufacturer Product Number | S32K388EVB-Q289 |
Description | S32K388 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | S32K388 - ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M7 |
Mfr | Utilized IC / Part S32K388 |
Packaging Bulk | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4,118.76000 | RM4,118.76 |
| Unit Price without VAT: | RM4,118.76000 |
|---|---|
| Unit Price with VAT: | RM4,530.63600 |



