S912XEQ384BCALR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: RM73.89344
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: RM56.32664
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: RM73.95972
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: RM63.71232
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: RM76.14948
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: RM76.14948
Datasheet
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 384KB (384K x 8) FLASH 112-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912XEQ384BCALR

DigiKey Part Number
S912XEQ384BCALR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S912XEQ384BCALR
Description
IC MCU 16BIT 384KB FLASH 112LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 384KB (384K x 8) FLASH 112-LQFP (20x20)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
HCS12X
Core Size
16-Bit
Speed
50MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
91
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
24K x 8
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
112-LQFP (20x20)
Package / Case
112-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM76.14948RM38,074.74
Manufacturers Standard Package
Unit Price without VAT:RM76.14948
Unit Price with VAT:RM83.76443