S912XEQ512F1MAAR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: RM86.10539
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: RM72.00776
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: RM86.10539
Datasheet
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 512KB (512K x 8) FLASH 80-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912XEQ512F1MAAR

DigiKey Part Number
S912XEQ512F1MAAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S912XEQ512F1MAAR
Description
IC MCU 16BIT 512KB FLASH 80QFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 512KB (512K x 8) FLASH 80-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
HCS12X
Core Size
16-Bit
Speed
50MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
59
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
Data Converters
A/D 8x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-QFP (14x14)
Package / Case
80-QFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM86.17105RM64,628.29
Manufacturers Standard Package
Unit Price without VAT:RM86.17105
Unit Price with VAT:RM94.78816