
S912ZVC64ACLFR | |
|---|---|
DigiKey Part Number | 568-S912ZVC64ACLFRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S912ZVC64ACLFR |
Description | IC MCU 16BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S12Z - Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | S12Z | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 18V | |
Data Converters | A/D 10x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM16.08840 | RM32,176.80 |
| Unit Price without VAT: | RM16.08840 |
|---|---|
| Unit Price with VAT: | RM17.69724 |

