S12Z S12 MagniV Microcontroller IC 16-Bit 50MHz 128KB (128K x 8) FLASH 64-HLQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912ZVML12F3WKHR

DigiKey Part Number
S912ZVML12F3WKHR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S912ZVML12F3WKHR
Description
IC MCU 16BIT 128KB FLASH 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
S12Z S12 MagniV Microcontroller IC 16-Bit 50MHz 128KB (128K x 8) FLASH 64-HLQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
S912ZVML12F3WKHR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
S12Z
Core Size
16-Bit
Speed
50MHz
Connectivity
LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
31
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
3.5V ~ 40V
Data Converters
A/D 9x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-HLQFP (10x10)
Package / Case
64-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM20.80325RM31,204.87
Manufacturers Standard Package
Unit Price without VAT:RM20.80325
Unit Price with VAT:RM22.88358