
S912ZVML31F1MKF | |
|---|---|
DigiKey Part Number | S912ZVML31F1MKF-ND |
Manufacturer | |
Manufacturer Product Number | S912ZVML31F1MKF |
Description | IC MCU 16BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 50MHz 32KB (32K x 8) FLASH 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | S912ZVML31F1MKF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S12Z | |
Core Size | 16-Bit | |
Speed | 50MHz | |
Connectivity | LINbus, SCI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 40V | |
Data Converters | A/D 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP-EP (7x7) | |
Package / Case | 48-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.90000 | RM29.90 |
| 10 | RM23.08100 | RM230.81 |
| 25 | RM21.37200 | RM534.30 |
| 100 | RM19.49510 | RM1,949.51 |
| 250 | RM18.60060 | RM4,650.15 |
| 500 | RM18.06128 | RM9,030.64 |
| 1,250 | RM17.49199 | RM21,864.99 |
| Unit Price without VAT: | RM29.90000 |
|---|---|
| Unit Price with VAT: | RM32.89000 |

